Print Page
63 In Stock
220 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.280 |
5+ | €8.010 |
10+ | €7.910 |
20+ | €7.800 |
50+ | €7.640 |
Price for:Each
Minimum: 1
Multiple: 1
€8.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No46.52.9.012.0040
Order Code1329658
Product Range46 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage12VDC
Contact Current8A
Product Range46 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance300ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 46.52.9.012.0040 is a Plug-in mount Miniature Industrial Relay with DC coil. This 46 series relay has 2CO (DPDT) cadmium-free standard AgNi contacts and lockable test button with mechanical indicator. Suitable for 97-series sockets and comes with European patent.
- Flux proof RT II standard protection rating
- -40 to 70°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
8A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
300ohm
Coil Voltage
12VDC
Product Range
46 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018