Print Page
Image is for illustrative purposes only. Please refer to product description.
248 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.290 |
5+ | €8.120 |
10+ | €7.960 |
20+ | €7.790 |
50+ | €7.630 |
Price for:Each
Minimum: 1
Multiple: 1
€8.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No34.51.7.024.5010
Order Code1169343
Product Range34 Series
Contact ConfigurationSPDT
Coil Voltage24VDC
Contact Current6A
Product Range34 Series
Relay MountingThrough Hole
Coil TypeDC Sensitive
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30V
Contact MaterialSilver Nickel Gold
Coil Resistance3.35kohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 34.51.7.024.5010 is a 1-pole Ultra-slim Electromechanical Relay with DC coil, 34.51 series. 1-pole changeover contacts or 1-pole normally open contact. Sensitive DC coil 170mW (dual AC/DC coil drive possible using 93 series sockets). AgNi, cadmium-free contact. 35mm Rail mount via screw or screwless sockets.
- 6kV (1.2/50μs) Isolation, coil contacts
- 8/8mm clearance distance
- RT II Environmental protection rating
- Low coil power of 170mW
- Switching capacity of 6A at 250VAC
- Cadmium free contact materials
- 6kV (1.2/50 μs) insulation between coil and contacts
- 35mm rail mount via screw or screwless sockets
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30V
Coil Resistance
3.35kohm
Coil Voltage
24VDC
Product Range
34 Series
Coil Type
DC Sensitive
Relay Terminals
Solder
Contact Material
Silver Nickel Gold
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006