Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 20+ | €4.670 |
Price for:Each
Minimum: 20
Multiple: 20
€93.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFINDER
Manufacturer Part No30.22.9.024.0020
Order Code4364183
Product Range30 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product Range30 Series
Relay MountingThrough Hole
Coil TypeDC
Relay TerminalsPC Pin
Contact Voltage VAC125V
Contact Voltage VDC-
Contact MaterialSilver Nickel Gold
Coil Resistance2.88kohm
SVHCNo SVHC (25-Jun-2025)
Product Overview
30.22.9.024.0020 is a 30 series, sub-miniature DIL relay. This relay has PCB mounting with gold-plated contacts for assured switching of low-level signals and low coil consumption. It is used in applications such as electronic circuit boards, Hi-Fi systems, printers, toys, medical and dentistry, hoists and cranes, door and gate openers.
- 2 pole changeover contacts low level switching capability
- 200mW sensitive DC coil, RT III wash tight, cadmium free contact material
- PCB mount, 2-pole, 2A current rating
- Standard AgNi + Au contact material
- 24VDC nominal voltage, CO (DPDT) contact circuit
- 125VAC rated voltage, 250VAC maximum switching voltage
- 10mW minimum switching load, 2A signal relay
- 1.5kV insulation between coil and contacts (1.2/50µs)
- Ambient temperature range from -40°C to +85°C
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
PC Pin
Contact Voltage VDC
-
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
30 Series
Coil Type
DC
Contact Voltage VAC
125V
Contact Material
Silver Nickel Gold
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001