Print Page
Product Information
ManufacturerFINDER
Manufacturer Part No30.22.7.024.0010
Order Code1217370
Product Range30 Series
Technical Datasheet
Coil Voltage24VDC
Contact ConfigurationDPDT
Contact Current2A
Product Range30 Series
Relay MountingThrough Hole
Coil TypeDC
Relay TerminalsSolder
Contact Voltage VAC125V
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance2.88kohm
Alternatives for 30.22.7.024.0010
2 Products Found
Product Overview
The 30 series from Finder are signal relays. These are double pole, sensitive DC coil relays available in subminiature industry standard DIL package.
- DPDT contact configuration
- Low level switching capability
- UL and CSA standards approved
- Sensitive DC coil of 200mW
- Switching capacity of 2A at 125VAC
- Cadmium free contact materials
- Selectable coil voltage of 5VDC, 6VDC, 9VDC, 12VDC, 24VDC
- Wash tight RT III version
Applications
Industrial, Power Management, Automation & Process Control, Consumer Electronics
Technical Specifications
Coil Voltage
24VDC
Contact Current
2A
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
30V
Coil Resistance
2.88kohm
Contact Configuration
DPDT
Product Range
30 Series
Coil Type
DC
Contact Voltage VAC
125V
Contact Material
Silver Nickel
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006033