Print Page
140 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €25.840 |
5+ | €25.040 |
10+ | €24.240 |
20+ | €23.760 |
Price for:Each
Minimum: 1
Multiple: 1
€25.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No22.21.9.024.4000
Order Code4179766
Product Range22 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current20A
Product Range22 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance460ohm
Approvals & StandardsCE
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 22.21.9.024.4000 is a 1-phase Monostable Relay with test button and identification label. Relay has SPST-NO contact configuration with silver tin oxide contact material, 24V coil voltage and 35mm DIN rail mount.
- Test Button
- Identification Label
- SPST-NO Contact Configuration
- 35mm DIN Rail Mount
- Cadmium-free Contact Material
Applications
Industrial
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
20A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
460ohm
SVHC
No SVHC (21-Jan-2025)
Coil Voltage
24VDC
Product Range
22 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
Approvals & Standards
CE
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1