Print Page
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €26.670 |
5+ | €26.140 |
10+ | €25.600 |
20+ | €25.070 |
Price for:Each
Minimum: 1
Multiple: 1
€26.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFINDER
Manufacturer Part No20.21.8.024.4000
Order Code1765063
Product Range20 Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VAC
Contact Current16A
Product Range20 Series
Relay MountingDIN Rail
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Tin Oxide
Coil Resistance27ohm
SVHCNo SVHC (21-Jan-2025)
Product Overview
The Finder 20 series are modular step relays. These electromechanical relays are single or double pole 16A step relays with din rail mounting feature.
- Switching capacity of 6A at 250VAC
- Test button with mechanical indicators
- 17.4mm wide
- Cadmium free contact material
- DC rated power of 5W
- IP20 Protection category
- 4kV insulation between coil and contacts
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
-
Coil Resistance
27ohm
Coil Voltage
24VAC
Product Range
20 Series
Coil Type
-
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.123