Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerFILAMENTIVE
Manufacturer Part No1403020008
Order Code2917105
Technical Datasheet
Diameter1.75mm
Filament ColourBlack
Filament MaterialABS (Acrylonitrile Butadiene Styrene)
Melting Temperature Min140°C
Melting Temperature260°C
Melting Temperature Max170°C
Filament Weight750g
Product Range-
Product Overview
- Recycled ABS filament is a upgraded quality contrasted with standard ABS
- Minimal warping
- Excellent adhesion of layers
- Contains 60% ABS
- Ideal material if you require strong, lightweight parts that are impact resistant
Technical Specifications
Diameter
1.75mm
Filament Material
ABS (Acrylonitrile Butadiene Styrene)
Melting Temperature
260°C
Filament Weight
750g
SVHC
No SVHC (17-Jan-2022)
Filament Colour
Black
Melting Temperature Min
140°C
Melting Temperature Max
170°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1