Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoUL PC 95/75 HG
Order Code2779239
Product RangeUL MNX Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €70.570 |
10+ | €59.990 |
25+ | €57.150 |
50+ | €54.330 |
Price for:Each
Minimum: 1
Multiple: 1
€70.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoUL PC 95/75 HG
Order Code2779239
Product RangeUL MNX Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric100mm
External Width - Metric100mm
External Depth - Metric76.2mm
IP RatingIP66, IP67
Body ColourGray
NEMA RatingNEMA 4, 4X
External Height - Imperial3.9"
External Width - Imperial3.9"
External Depth - Imperial3"
Product RangeUL MNX Series
Product RangeUL MNX Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
100mm
External Depth - Metric
76.2mm
Body Colour
Gray
External Height - Imperial
3.9"
External Depth - Imperial
3"
Product Range
UL MNX Series
Enclosure Material
Polycarbonate
External Width - Metric
100mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X
External Width - Imperial
3.9"
Product Range
UL MNX Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.216821