Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTM 1636 MOUNTING PLATE
Order Code2840942
Product RangeEURONORD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €17.220 |
| 5+ | €16.880 |
| 10+ | €16.530 |
| 20+ | €16.190 |
| 50+ | €15.840 |
Price for:Each
Minimum: 1
Multiple: 1
€17.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 1636 MOUNTING PLATE
Order Code2840942
Product RangeEURONORD Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithFibox EURONORD Series Enclosures
External Depth - Metric318mm
External Width - Metric146mm
External Height - Metric-
External Depth - Imperial12.52"
External Width - Imperial5.75"
External Height - Imperial-
Product RangeEURONORD Series
Product RangeEURONORD
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
318mm
External Height - Metric
-
External Width - Imperial
5.75"
Product Range
EURONORD Series
SVHC
No SVHC (07-Nov-2024)
Plate Material
-
For Use With
Fibox EURONORD Series Enclosures
External Width - Metric
146mm
External Depth - Imperial
12.52"
External Height - Imperial
-
Product Range
EURONORD
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.522