Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPCTQ3 162409 ENCLOSURE
Order Code2840933
Product RangeEURONORD 3 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €159.100 |
| 5+ | €155.920 |
| 10+ | €152.740 |
Price for:Each
Minimum: 1
Multiple: 1
€159.10 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPCTQ3 162409 ENCLOSURE
Order Code2840933
Product RangeEURONORD 3 Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric95mm
External Width - Metric164mm
External Depth - Metric244mm
IP RatingIP66, IP67
Body ColourGrey, Transparent
NEMA Rating-
External Height - Imperial3.74"
External Width - Imperial6.46"
External Depth - Imperial9.61"
Product RangeEURONORD 3 Series
Product RangeEURONORD 3 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
95mm
External Depth - Metric
244mm
Body Colour
Grey, Transparent
External Height - Imperial
3.74"
External Depth - Imperial
9.61"
Product Range
EURONORD 3 Series
Enclosure Material
Polycarbonate
External Width - Metric
164mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
6.46"
Product Range
EURONORD 3 Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.583