Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €36.670 |
10+ | €32.680 |
25+ | €31.710 |
50+ | €29.890 |
100+ | €27.840 |
250+ | €24.610 |
500+ | €21.510 |
Price for:Each
Minimum: 1
Multiple: 1
€36.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 125/75 HG
Order Code4336996
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric76.2mm
External Width - Metric130mm
External Depth - Metric130mm
IP RatingIP66, IP67
Body ColourGray
NEMA RatingNEMA 1, 4, 4X, 6
External Height - Imperial3"
External Width - Imperial5.1"
External Depth - Imperial5.1"
Product Range-
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
76.2mm
External Depth - Metric
130mm
Body Colour
Gray
External Height - Imperial
3"
External Depth - Imperial
5.1"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
130mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 4, 4X, 6
External Width - Imperial
5.1"
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305273