Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMPX ARCA 5040
Order Code4140716
Product RangeARCA IEC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €72.580 |
5+ | €68.310 |
10+ | €62.200 |
Price for:Each
Minimum: 1
Multiple: 1
€72.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPX ARCA 5040
Order Code4140716
Product RangeARCA IEC Series
Technical Datasheet
Plate TypeMounting
Plate Material-
Plate Colour-
For Use WithFibox ARCA Series Series
External Depth - Metric5mm
External Width - Metric350mm
External Height - Metric450mm
External Depth - Imperial0.2"
External Width - Imperial13.78"
External Height - Imperial17.72"
Product RangeARCA IEC Series
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
5mm
External Height - Metric
450mm
External Width - Imperial
13.78"
Product Range
ARCA IEC Series
Plate Material
-
For Use With
Fibox ARCA Series Series
External Width - Metric
350mm
External Depth - Imperial
0.2"
External Height - Imperial
17.72"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.161