Print Page
12 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €15.220 |
| 5+ | €14.560 |
| 10+ | €14.260 |
| 20+ | €13.960 |
| 50+ | €13.680 |
Price for:Pack of 12
Minimum: 1
Multiple: 1
€15.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoHS 10562-2-SET SCREW SET
Order Code4640164
Product RangeEK Series
Technical Datasheet
Accessory TypeWing Head Screw Set
Thread Size - Metric-
Thread Size - Imperial-
For Use WithFibox EK Series 80 mm Enclosure Covers
Product RangeEK Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
Wing Head Screw Set
Thread Size - Imperial
-
Product Range
EK Series
Thread Size - Metric
-
For Use With
Fibox EK Series 80 mm Enclosure Covers
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02