Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoEKPE MPI 130G
Order Code4640194
Product RangeEKPE Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €197.470 |
Price for:Each
Minimum: 1
Multiple: 1
€197.47 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKPE MPI 130G
Order Code4640194
Product RangeEKPE Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric380mm
External Width - Metric280mm
External Depth - Metric130mm
IP RatingIP66, IP67
Body ColourLight Grey
NEMA Rating-
External Height - Imperial14.96"
External Width - Imperial11.02"
External Depth - Imperial5.12"
Product RangeEKPE Series
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
380mm
External Depth - Metric
130mm
Body Colour
Light Grey
External Height - Imperial
14.96"
External Depth - Imperial
5.12"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
280mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
11.02"
Product Range
EKPE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4