Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoEKM 30-T-2FSH
Order Code4640221
Product RangeEKM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €56.860 |
5+ | €53.510 |
10+ | €48.740 |
Price for:Pack of 8
Minimum: 1
Multiple: 1
€56.86 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKM 30-T-2FSH
Order Code4640221
Product RangeEKM Series
Technical Datasheet
Cover TypeHinged Cover
Cover MaterialPolycarbonate
Cover ColourTransparent
For Use WithFibox EKM Series Enclosures
External Depth - Metric30mm
External Width - Metric190mm
External Height - Metric380mm
External Depth - Imperial1.18"
External Width - Imperial7.48"
External Height - Imperial14.96"
Product RangeEKM Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Cover Type
Hinged Cover
Cover Colour
Transparent
External Depth - Metric
30mm
External Height - Metric
380mm
External Width - Imperial
7.48"
Product Range
EKM Series
Cover Material
Polycarbonate
For Use With
Fibox EKM Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
1.18"
External Height - Imperial
14.96"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4