Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoEKIV 17 DIN-35 RAIL
Order Code4140549
Product RangeQuick Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.430 |
5+ | €9.210 |
10+ | €9.000 |
20+ | €8.810 |
50+ | €8.620 |
Price for:Each
Minimum: 1
Multiple: 1
€9.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKIV 17 DIN-35 RAIL
Order Code4140549
Product RangeQuick Series
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithFibox PCQ /ABSQ 3020 Enclosures
Length166mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product RangeQuick Series
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
166mm
Width
35mm
Fixing Centres
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox PCQ /ABSQ 3020 Enclosures
Height
1mm
Rail Material
Steel
Product Range
Quick Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.061