Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €31.920 |
5+ | €27.890 |
10+ | €23.140 |
20+ | €22.700 |
50+ | €22.190 |
Price for:Each
Minimum: 1
Multiple: 1
€31.92 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoEKH 30-G COVER
Order Code4140542
Product RangeEK Series
Technical Datasheet
Cover TypeEnclosure Cover
Cover MaterialPolycarbonate
Cover ColourGrey
For Use WithFibox EK Series Enclosures
External Depth - Metric30mm
External Width - Metric190mm
External Height - Metric190mm
External Depth - Imperial1.18"
External Width - Imperial7.48"
External Height - Imperial7.48"
Product RangeEK Series
Technical Specifications
Cover Type
Enclosure Cover
Cover Colour
Grey
External Depth - Metric
30mm
External Height - Metric
190mm
External Width - Imperial
7.48"
Product Range
EK Series
Cover Material
Polycarbonate
For Use With
Fibox EK Series Enclosures
External Width - Metric
190mm
External Depth - Imperial
1.18"
External Height - Imperial
7.48"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.162