Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARH 2320 DIN-35 RAIL
Order Code4140492
Product RangeALU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €9.540 |
| 5+ | €9.320 |
| 10+ | €9.110 |
| 20+ | €8.920 |
| 50+ | €8.730 |
Price for:Each
Minimum: 1
Multiple: 1
€9.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARH 2320 DIN-35 RAIL
Order Code4140492
Product RangeALU Series
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithFibox ALN 232011, Tempo 2016 Series Enclosures
Length180mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product RangeALU Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
180mm
Width
35mm
Fixing Centres
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox ALN 232011, Tempo 2016 Series Enclosures
Height
1mm
Rail Material
Steel
Product Range
ALU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057