Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoARH 1636 DIN-35 RAIL
Order Code4140491
Product RangeALU Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.690 |
| 5+ | €11.460 |
| 10+ | €11.220 |
| 20+ | €10.990 |
| 50+ | €10.750 |
Price for:Each
Minimum: 1
Multiple: 1
€11.69 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFIBOX
Manufacturer Part NoARH 1636 DIN-35 RAIL
Order Code4140491
Product RangeALU Series
Technical Datasheet
Accessory TypeDIN Mounting Rail
For Use WithFibox ALN 163609 Series Enclosures
Length340mm
Height1mm
Width35mm
Rail MaterialSteel
Fixing Centres-
Product RangeALU Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Accessory Type
DIN Mounting Rail
Length
340mm
Width
35mm
Fixing Centres
-
SVHC
No SVHC (07-Nov-2024)
For Use With
Fibox ALN 163609 Series Enclosures
Height
1mm
Rail Material
Steel
Product Range
ALU Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11