Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoAR16148CHSSLT
Order Code2902520
Product RangeARCA JIC Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerFIBOX
Manufacturer Part NoAR16148CHSSLT
Order Code2902520
Product RangeARCA JIC Series
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolycarbonate
External Height - Metric406mm
External Width - Metric406mm
External Depth - Metric203mm
IP RatingIP66, IP67
Body ColourGrey, Transparent
NEMA RatingNEMA 4, 4X, 6, 6P, 12, 13
External Height - Imperial16"
External Width - Imperial14"
External Depth - Imperial8"
Product RangeARCA JIC Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
406mm
External Depth - Metric
203mm
Body Colour
Grey, Transparent
External Height - Imperial
16"
External Depth - Imperial
8"
SVHC
No SVHC (14-Jun-2023)
Enclosure Material
Polycarbonate
External Width - Metric
406mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4, 4X, 6, 6P, 12, 13
External Width - Imperial
14"
Product Range
ARCA JIC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.3608