Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoALN 233318 COMPLETE UP
Order Code4140418
Product RangeALN Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,202.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,202.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoALN 233318 COMPLETE UP
Order Code4140418
Product RangeALN Series
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialAluminium
External Height - Metric230mm
External Width - Metric330mm
External Depth - Metric180mm
IP RatingIP66, IP67, IP68
Body Colour-
NEMA RatingNEMA 1, 4, 4X, 6, 12, 13
External Height - Imperial9.06"
External Width - Imperial12.99"
External Depth - Imperial7.09"
Product RangeALN Series
SVHCNo SVHC (07-Nov-2024)
ConfigurableNo
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
230mm
External Depth - Metric
180mm
Body Colour
-
External Height - Imperial
9.06"
External Depth - Imperial
7.09"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Aluminium
External Width - Metric
330mm
IP Rating
IP66, IP67, IP68
NEMA Rating
NEMA 1, 4, 4X, 6, 12, 13
External Width - Imperial
12.99"
Product Range
ALN Series
Configurable
No
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.522