Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €45.580 |
10+ | €38.750 |
25+ | €37.510 |
50+ | €36.710 |
Price for:Each
Minimum: 1
Multiple: 1
€45.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoABP1816
Order Code4531359
Panel TypeBack Panel
Panel MaterialSteel
Body ColourWhite
For Use WithARCA Series Enclosures
External Height - Metric424mm
External Width - Metric378mm
External Height - Imperial16.7"
External Width - Imperial14.9"
Product Range-
Technical Specifications
Panel Type
Back Panel
Body Colour
White
External Height - Metric
424mm
External Height - Imperial
16.7"
Product Range
-
Panel Material
Steel
For Use With
ARCA Series Enclosures
External Width - Metric
378mm
External Width - Imperial
14.9"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.41542