Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTM 3640 MOUNTING PLATE
Order Code3977548
Product RangeEURONORD Series
Technical Datasheet
22 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.030 |
5+ | €39.230 |
10+ | €38.430 |
20+ | €37.630 |
50+ | €36.830 |
Price for:Each
Minimum: 1
Multiple: 1
€40.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 3640 MOUNTING PLATE
Order Code3977548
Product RangeEURONORD Series
Technical Datasheet
Panel TypeBack Panel
Panel MaterialGalvanised Steel
Body Colour-
External Height - Metric383mm
External Width - Metric315mm
External Height - Imperial15.1"
External Width - Imperial12.4"
Product RangeEURONORD Series
Technical Specifications
Panel Type
Back Panel
Body Colour
-
External Height - Metric
383mm
External Height - Imperial
15.1"
Product Range
EURONORD Series
Panel Material
Galvanised Steel
For Use With
Fibox EURONORD Series 400mm x 360mm x 151mm Enclosures
External Width - Metric
315mm
External Width - Imperial
12.4"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.35