Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoTM 2330 MOUNTING PLATE
Order Code3977546
Product RangeEURONORD Series
Technical Datasheet
3 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €19.050 |
5+ | €18.670 |
10+ | €18.290 |
20+ | €17.910 |
50+ | €17.530 |
Price for:Each
Minimum: 1
Multiple: 1
€19.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoTM 2330 MOUNTING PLATE
Order Code3977546
Product RangeEURONORD Series
Technical Datasheet
Panel TypeBack Panel
Panel MaterialGalvanised Steel
Body Colour-
For Use WithFibox EURONORD Series 300mm x 230mm x 87mm & 300mm x 230mm x 110mm Enclosures
External Height - Metric221mm
External Width - Metric274mm
External Height - Imperial8.7"
External Width - Imperial10.8"
Product RangeEURONORD Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Panel Type
Back Panel
Body Colour
-
External Height - Metric
221mm
External Height - Imperial
8.7"
Product Range
EURONORD Series
Panel Material
Galvanised Steel
For Use With
Fibox EURONORD Series 300mm x 230mm x 87mm & 300mm x 230mm x 110mm Enclosures
External Width - Metric
274mm
External Width - Imperial
10.8"
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:73269098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.31