Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 5040
Order Code3977457
Product RangeARCA Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €30.200 |
Price for:Each
Minimum: 1
Multiple: 1
€30.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMPS ARCA 5040
Order Code3977457
Product RangeARCA Series
Technical Datasheet
Plate TypeMounting
Plate MaterialGalvanised Steel
Plate Colour-
For Use WithARCA 504021 & ARCA 405021 Enclosures
External Depth - Metric2mm
External Width - Metric450mm
External Height - Metric350mm
External Depth - Imperial0.08"
External Width - Imperial13.78"
External Height - Imperial17.72"
Product RangeARCA Series
Product RangeARCA IEC Series
Technical Specifications
Plate Type
Mounting
Plate Colour
-
External Depth - Metric
2mm
External Height - Metric
350mm
External Width - Imperial
13.78"
Product Range
ARCA Series
SVHC
No SVHC (07-Nov-2024)
Plate Material
Galvanised Steel
For Use With
ARCA 504021 & ARCA 405021 Enclosures
External Width - Metric
450mm
External Depth - Imperial
0.08"
External Height - Imperial
17.72"
Product Range
ARCA IEC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.360776