Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part No7525020
Order Code4571594
Product RangeCARDMASTER Series
Also Known As7525020
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €146.950 |
5+ | €143.530 |
10+ | €140.270 |
Price for:Each
Minimum: 1
Multiple: 1
€146.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part No7525020
Order Code4571594
Product RangeCARDMASTER Series
Also Known As7525020
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric390mm
External Width - Metric316mm
External Depth - Metric167mm
IP RatingIP65
Body ColourLight Grey, Smoke
NEMA RatingNEMA 4X
External Height - Imperial15.35"
External Width - Imperial12.44"
External Depth - Imperial6.57"
Product RangeCARDMASTER Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
390mm
External Depth - Metric
167mm
Body Colour
Light Grey, Smoke
External Height - Imperial
15.35"
External Depth - Imperial
6.57"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
316mm
IP Rating
IP65
NEMA Rating
NEMA 4X
External Width - Imperial
12.44"
Product Range
CARDMASTER Series
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3