Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoMCE65 4M
Order Code3973423
Product RangeMCE65 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €40.270 |
5+ | €39.460 |
10+ | €38.660 |
20+ | €37.850 |
Price for:Each
Minimum: 1
Multiple: 1
€40.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoMCE65 4M
Order Code3973423
Product RangeMCE65 Series
Technical Datasheet
Enclosure TypeModular
Enclosure MaterialPolycarbonate
External Height - Metric127mm
External Width - Metric200mm
External Depth - Metric120mm
IP RatingIP65
Body ColourTransparent
NEMA Rating-
External Height - Imperial5"
External Width - Imperial7.87"
External Depth - Imperial4.72"
Product RangeMCE65 Series
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Enclosure Type
Modular
External Height - Metric
127mm
External Depth - Metric
120mm
Body Colour
Transparent
External Height - Imperial
5"
External Depth - Imperial
4.72"
SVHC
No SVHC (07-Nov-2024)
Enclosure Material
Polycarbonate
External Width - Metric
200mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
7.87"
Product Range
MCE65 Series
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012