Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFIBOX
Manufacturer Part NoPC 1919 18 T ENCLOSURE
Order Code2366389
Product RangeSOLID Series
Technical Datasheet
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €96.230 |
| 5+ | €94.310 |
| 10+ | €92.380 |
Price for:Each
Minimum: 1
Multiple: 1
€96.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFIBOX
Manufacturer Part NoPC 1919 18 T ENCLOSURE
Order Code2366389
Product RangeSOLID Series
Technical Datasheet
Enclosure TypeDIN Rail
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric188mm
External Depth - Metric188mm
IP RatingIP66, IP67
Body ColourGrey
NEMA RatingNEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Height - Imperial7.09"
External Width - Imperial7.4"
External Depth - Imperial7.4"
Product RangeSOLID Series
Product RangeSOLID Series
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 5330069 is a Solid Enclosure made of polycarbonate (PC) with transparent cover. This enclosure is an excellent choice to house electronic and electrical components, ideal alternative to polyester enclosure.
- UL746C-5V Flammability rating
- Halogen-free
- UL-508 UV Resistance
Applications
Industrial
Contents
Enclosure, Base with screws for mounting plate/DIN-rail, Cover with PUR gasket and Polyamide cover screws.
Technical Specifications
Enclosure Type
DIN Rail
External Height - Metric
180mm
External Depth - Metric
188mm
Body Colour
Grey
External Height - Imperial
7.09"
External Depth - Imperial
7.4"
Product Range
SOLID Series
Enclosure Material
Polycarbonate
External Width - Metric
188mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 1, 3, 3S, 4, 4X, 6, 6P, 12
External Width - Imperial
7.4"
Product Range
SOLID Series
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Finland
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.872