Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPAU-P10R-W-G18FD-L-PNL&
Order Code3439426
Product RangeSPAU Series
Also Known As8001230
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €161.080 |
| 10+ | €157.860 |
Price for:Each
Minimum: 1
Multiple: 1
€161.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPAU-P10R-W-G18FD-L-PNL&
Order Code3439426
Product RangeSPAU Series
Also Known As8001230
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP Female
Sensor Output Type2x PNP / NPN, Current, Voltage
Pressure Measurement TypeRelative
Operating Pressure Min0bar
Operating Pressure Max10bar
Contact Configuration1NO / 1NC
Port StyleM12
Switching Voltage Max30V
Switching Current Max100mA
Pressure Port SizeG1/8
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAU Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SPAU pressure sensor is suitable for monitoring compressed air and noncorrosive gases. The variant with display offers the option of reading the pressure and set values on-site. It has a wide range of functions for noncorrosive gases comprising network monitoring, regulator monitoring, vacuum monitoring, leak tests, object detection.
- Pressure measuring range from 0 to 10bar
- Relative pressure
- Wall mounting
- G1/8 pneumatic connection
- PNP or NPN or IO-Link®
- LCD backlit display
Technical Specifications
Pressure Type
Relative
Sensor Output Type
2x PNP / NPN, Current, Voltage
Operating Pressure Min
0bar
Contact Configuration
1NO / 1NC
Switching Voltage Max
30V
Pressure Port Size
G1/8
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAU Series
Pressure Port Type
BSPP Female
Pressure Measurement Type
Relative
Operating Pressure Max
10bar
Port Style
M12
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.114