Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPAN-P10R-G18M-PNLK-PNVBA-L1
Order Code3432930
Product RangeSPAN Series
Also Known As8035533
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €120.860 |
| 10+ | €118.440 |
Price for:Each
Minimum: 1
Multiple: 1
€120.86 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPAN-P10R-G18M-PNLK-PNVBA-L1
Order Code3432930
Product RangeSPAN Series
Also Known As8035533
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP Male
Sensor Output Type2x NPN / PNP, Current
Operating Pressure Min0bar
Pressure Measurement TypeRelative
Voltage Rating30VDC
Operating Pressure Max10bar
Contact Configuration1NO / 1NC
Switching Voltage Max30V
Switching Current Max100mA
Pressure Port SizeG1/8
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
SPAN pressure sensor is suitable for monitoring compressed air and non-corrosive gases. The sensor can be used in many industries thanks to its compact design. The measuring method is based on a piezoresistive measuring cell for relative pressure measurement.
- Pressure measuring range from 0 to 10bar
- G1/8 pneumatic connection
- Compact design 30x30 mm
- Degree of protection IP40
- Variant with IO-Link and analogue outputs
- High-contrast LCD display with blue backlight
- Suitable for network monitoring, regulator monitoring, leak test, object detection
Technical Specifications
Pressure Type
Relative
Sensor Output Type
2x NPN / PNP, Current
Pressure Measurement Type
Relative
Operating Pressure Max
10bar
Switching Voltage Max
30V
Pressure Port Size
G1/8
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAN Series
Pressure Port Type
BSPP Male
Operating Pressure Min
0bar
Voltage Rating
30VDC
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08627