Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPAE-P10R-Q4-PNLK-2.5K
Order Code3432918
Product RangeSPAE Series
Also Known As8001448
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €89.340 |
| 10+ | €87.550 |
Price for:Each
Minimum: 1
Multiple: 1
€89.34 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPAE-P10R-Q4-PNLK-2.5K
Order Code3432918
Product RangeSPAE Series
Also Known As8001448
Technical Datasheet
Pressure TypeRelative
Pressure Port TypePush-In Connector
Sensor Output TypeNPN / PNP
Pressure Measurement TypeRelative
Operating Pressure Min0bar
Voltage Rating30VDC
Operating Pressure Max10bar
Contact Configuration1NO / 1NC
Switching Voltage Max30VDC
Switching Current Max100mA
Pressure Port Size4mm
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAE Series
SVHCLead (21-Jan-2025)
Product Overview
SPAE is an electronic pressure sensor with piezoresistive pressure measuring cell, integrated signal processing, pressure indicator with percentage, control button and a switching output, PNP/NPN switchable. Two switching signals and the pressure reading can be transmitted via IO-Link®. Pressure transmitter SPAE monitors the pressure level of filtered compressed air from −1 to 0 and 0 to 10 bar. Ideal for vacuum monitoring for pick & place or for pressure monitoring in pneumatic applications.
- SPAE series pressure sensor
- Pressure measuring range from 0 to 10bar
- Relative pressure supply port
- Plug connector 4mm pneumatic connection
- Switching output PNP/NPN/IO-Link
- 2.5m connecting cable, open end
- Single-button operation, IP40 degree of protection
- Switching status indication
- 7-segment display
- c UL us - recognized (OL) and RCM mark certified
Technical Specifications
Pressure Type
Relative
Sensor Output Type
NPN / PNP
Operating Pressure Min
0bar
Operating Pressure Max
10bar
Switching Voltage Max
30VDC
Pressure Port Size
4mm
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAE Series
Pressure Port Type
Push-In Connector
Pressure Measurement Type
Relative
Voltage Rating
30VDC
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
50°C
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058