Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoPE-1/8-2N-SW
Order Code3439391
Also Known As7862
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €151.930 |
10+ | €148.890 |
Price for:Each
Minimum: 1
Multiple: 1
€151.93 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoPE-1/8-2N-SW
Order Code3439391
Also Known As7862
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP
Sensor Output TypeVoltage
Operating Pressure Min0bar
Pressure Measurement TypeRelative
Operating Pressure Max8bar
Voltage Rating250V
Contact ConfigurationSPDT
Switching Voltage Max250V
Switching Current Max100mA
Pressure Port Size1/4"
Transducer Connection / TerminationCable
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max60°C
Product Range-
Product Overview
- PE converter
- CCC approval and relative pressure measured variable
- Pneumatic/electric pressure transducer measurement method
- Compressed air to ISO 8573-1:2010 operating medium
- Contacting switching output
- G1/8 pneumatic connection
- IP67 degree of protection
- Optional mounting position
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Voltage
Pressure Measurement Type
Relative
Voltage Rating
250V
Switching Voltage Max
250V
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
0°C
Product Range
-
Pressure Port Type
BSPP
Operating Pressure Min
0bar
Operating Pressure Max
8bar
Contact Configuration
SPDT
Switching Current Max
100mA
Transducer Connection / Termination
Cable
Deadband Max
-
Operating Temperature Max
60°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099