Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8035549
Order Code3893298
Product RangeSPAN Series
Also Known AsSPAN-V1R-R18M-PN-PN-L1 pressure sensor
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €103.620 |
Price for:Each
Minimum: 1
Multiple: 1
€103.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8035549
Order Code3893298
Product RangeSPAN Series
Also Known AsSPAN-V1R-R18M-PN-PN-L1 pressure sensor
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPT Male
Operating Pressure Min-1bar
Operating Pressure Max0bar
Contact Configuration1NO / 1NC
Switching Voltage Max30V
Switching Current Max100mA
Pressure Port SizeR1/8
Transducer Connection / TerminationConnector
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAN Series
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
-1bar
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
Connector
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
BSPT Male
Operating Pressure Max
0bar
Switching Voltage Max
30V
Pressure Port Size
R1/8
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAN Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate