Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8035303
Order Code3893290
Product RangeSPAU Series
Also Known AsSPAU-P10R-MS6-F-L-PNLK-PNVBA-M8D
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €179.450 |
Price for:Each
Minimum: 1
Multiple: 1
€179.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No8035303
Order Code3893290
Product RangeSPAU Series
Also Known AsSPAU-P10R-MS6-F-L-PNLK-PNVBA-M8D
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeFlange
Operating Pressure Min0bar
Operating Pressure Max10bar
Contact Configuration1NO / 1NC
Switching Voltage Max30V
Switching Current Max100mA
Pressure Port Size-
Transducer Connection / TerminationM8 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangeSPAU Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0bar
Contact Configuration
1NO / 1NC
Switching Current Max
100mA
Transducer Connection / Termination
M8 Connector
Deadband Max
-
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2020)
Pressure Port Type
Flange
Operating Pressure Max
10bar
Switching Voltage Max
30V
Pressure Port Size
-
Deadband Min
-
Operating Temperature Min
0°C
Product Range
SPAU Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.137