Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No8000102
Order Code3893124
Product RangeSPTW Series
Also Known AsSPTW-P2R-G14-A-M12 pressure transmitter
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €240.640 |
Price for:Each
Minimum: 1
Multiple: 1
€240.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No8000102
Order Code3893124
Product RangeSPTW Series
Also Known AsSPTW-P2R-G14-A-M12 pressure transmitter
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP Female
Operating Pressure Min0psi
Operating Pressure Max29psi
Pressure Port SizeG1/4
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min8VDC
Supply Voltage Max30VDC
Media TypeCompressed Air, Gas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel, Nylon (Polyamide)
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangeSPTW Series
Technical Specifications
Pressure Type
Relative
Operating Pressure Min
0psi
Pressure Port Size
G1/4
Supply Voltage Min
8VDC
Media Type
Compressed Air, Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
0°C
Product Range
SPTW Series
Pressure Port Type
BSPP Female
Operating Pressure Max
29psi
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel, Nylon (Polyamide)
Operating Temperature Max
80°C
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.184