Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoSPTE-V1R-S6-B-2.5K
Order Code3439394
Product RangeSPTE Series
Also Known As571470
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €47.050 |
10+ | €46.110 |
Price for:Each
Minimum: 1
Multiple: 1
€47.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoSPTE-V1R-S6-B-2.5K
Order Code3439394
Product RangeSPTE Series
Also Known As571470
Technical Datasheet
Sensor Output TypeAnalogue
Pressure Measurement TypeRelative
Operating Pressure Max-1bar
Product RangeSPTE Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SPTE series pressure transmitter
- Pressure measuring range from 0 to 1 bar
- Relative pressure
- Push-in sleeve 6mm
- Analogue output range from 1 to 5V
- 2.5m cable, open end connection
Technical Specifications
Sensor Output Type
Analogue
Operating Pressure Max
-1bar
SVHC
No SVHC (25-Jun-2020)
Pressure Measurement Type
Relative
Product Range
SPTE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044