Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part NoNECU-S-M8G3-HX
Order Code3439381
Product RangeNECU Series
Also Known As562024
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €14.610 |
10+ | €14.320 |
Price for:Each
Minimum: 1
Multiple: 1
€14.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoNECU-S-M8G3-HX
Order Code3439381
Product RangeNECU Series
Also Known As562024
Technical Datasheet
Product RangeNECU Series
Sensor Connector SizeM8
Sensor Connector GenderFemale
No. of Positions3 Positions
Sensor Contact TypeIDC / IDT Pin
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP65, IP67
Connector Coding-
Connector Body MaterialNylon (Polyamide), Zinc Body
Contact Material-
Contact PlatingGold
Current Rating4A
Voltage Rating32V
Product Overview
- M8, 3-pin, straight plug
- Connection cross section range from 0.1mm2 to 0.14mm2
- Insulation displacement connector
- IP65, IP67 rated
- Operating voltage range from 0 to 32VAC/DC
- Polyamide, nickel-plated die-cast zinc housing
- Gold-plated pin contact
- Based on EN 61076-2-101, EN 61984 standard
Technical Specifications
Product Range
NECU Series
Sensor Connector Gender
Female
Sensor Contact Type
IDC / IDT Pin
IP / NEMA Rating
IP65, IP67
Connector Body Material
Nylon (Polyamide), Zinc Body
Contact Plating
Gold
Voltage Rating
32V
Sensor Connector Size
M8
No. of Positions
3 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Contact Material
-
Current Rating
4A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01358