Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €54.380 |
| 10+ | €52.120 |
Price for:Each
Minimum: 1
Multiple: 1
€54.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part NoDSNU-16-40-PPS-A
Order Code3431313
Product RangeDSNU
Also Known As559264
Technical Datasheet
Cylinder / Drive TypeRound Cylinder with Piston Rod
Mode of OperationDouble Acting
Piston Diameter16mm
Pneumatic ConnectionM5
Operating Pressure Max10bar
Stroke Length40mm
StandardsDIN ISO 6432
Product RangeDSNU
SVHCNo SVHC (25-Jun-2020)
Product Overview
- DSNU Series double-acting round pneumatic cylinder
- Conforms to ISO 6432 standards
- Pneumatic cushioning, self-adjusting at both ends
- No adjustment required, time-saving and powerful
- Positioning sensing via proximity sensor
- Piston rod and cylinder barrel made from stainless steel
- Bearing and end caps made from wrought aluminium alloy
- Suitable for small to high loads, low to medium speeds and medium impact energies applications
- Good running performance and long service life
Technical Specifications
Cylinder / Drive Type
Round Cylinder with Piston Rod
Piston Diameter
16mm
Operating Pressure Max
10bar
Standards
DIN ISO 6432
SVHC
No SVHC (25-Jun-2020)
Mode of Operation
Double Acting
Pneumatic Connection
M5
Stroke Length
40mm
Product Range
DSNU
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84123100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104