Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No173212
Order Code3437209
Product RangeSME Series
Also Known AsSME-10-SL-LED-24
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €61.780 |
| 10+ | €54.060 |
Price for:Each
Minimum: 1
Multiple: 1
€61.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFESTO
Manufacturer Part No173212
Order Code3437209
Product RangeSME Series
Also Known AsSME-10-SL-LED-24
Technical Datasheet
Sensing Distance Max-
Sensor MountingCable
Supply Current-
Operating Temperature Min-20°C
Operating Temperature Max70°C
Product RangeSME Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- C-slot proximity sensor
- M8x1, 3-pin cable with plug
- Magnetic reed
- Clamped in round slot
- Insertable into slot lengthwise
- Operating voltage range from 12 to 27VAC/DC
- Yellow status LED
- IP65, IP67 rated
- Conforms EN 60947-5-2 standard
Technical Specifications
Sensing Distance Max
-
Supply Current
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2020)
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
SME Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Bulgaria
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01145