Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No161414
Order Code3849498
Also Known AsCPV10-M1H-5LS-M7
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €160.640 |
10+ | €157.440 |
Price for:Each
Minimum: 1
Multiple: 1
€160.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No161414
Order Code3849498
Also Known AsCPV10-M1H-5LS-M7
Technical Datasheet
Valve Function5/2 Way, Monostable
Pneumatic ConnectionM7
Operating Pressure Max10bar
Supply Voltage Max24VDC
Pneumatic Mounting Type-
Pneumatic Connection Method-
Flow Rate400l/min
Operating Temperature Min-5°C
Operating Temperature Max50°C
Operating Pressure Min-0.9bar
Product Range-
SVHCLead (21-Jan-2025)
Product Overview
161414 is a 5/2 way, monostable, -0.9bar to 10bar, air solenoid valve.
- Electrical actuation type
- 400l/min standard nominal flow rate
- M7 pneumatic working port
- 10mm valve size and 4mm nominal width
- 24V DC operating voltage
- Piston gate valve structural design
- Pneumatic spring reset method
- IP65 degree of protection
- Non-reversible flow direction
- Pilot pressure range from 0.3MPa to 0.8MPa and 3 to 8bar
Technical Specifications
Valve Function
5/2 Way, Monostable
Operating Pressure Max
10bar
Pneumatic Mounting Type
-
Flow Rate
400l/min
Operating Temperature Max
50°C
Product Range
-
Pneumatic Connection
M7
Supply Voltage Max
24VDC
Pneumatic Connection Method
-
Operating Temperature Min
-5°C
Operating Pressure Min
-0.9bar
SVHC
Lead (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84812090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.072