Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €148.450 |
10+ | €145.480 |
Price for:Each
Minimum: 1
Multiple: 1
€148.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part NoFRC-1/4-D-MINI
Order Code3439272
Product RangeFRC
Also Known As159605
Technical Datasheet
Combination DesignFilter + Regulator + Lubricator
Pneumatic ConnectionG1/4
Operating Pressure Min500mbar
Operating Pressure Max12bar
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product RangeFRC
Product Overview
- FRC series filter/regulator-lubricators
- Mini size
- Filter, regulator and lubricator functions in a single unit
- High flow rate and highly efficient removal of contaminants
- Good regulating characteristics with minimal pressure hysteresis
- Setting values are secured by locking the rotary knob
- Lockable rotary knob (via accessories)
- With manual, fully automatic condensate drain
Technical Specifications
Combination Design
Filter + Regulator + Lubricator
Operating Pressure Min
500mbar
Operating Temperature Min
-10°C
Product Range
FRC
Pneumatic Connection
G1/4
Operating Pressure Max
12bar
Operating Temperature Max
60°C
SVHC
Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84811005
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Perfluorobutane sulfonic acid (PFBS) and its salts (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.832