Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFESTO
Manufacturer Part No150375
Order Code3437160
Product RangeSIEN Series
Also Known AsSIEN-M5B-PO-S-L
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €77.700 |
10+ | €76.150 |
Price for:Each
Minimum: 1
Multiple: 1
€77.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFESTO
Manufacturer Part No150375
Order Code3437160
Product RangeSIEN Series
Also Known AsSIEN-M5B-PO-S-L
Technical Datasheet
Sensing Range Max0.8mm
Thread Size - MetricM5 x 0.5
Sensor Output TypePNP
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Product RangeSIEN Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- SIEN series inductive proximity sensor with standard switching distance
- M5 design
- Flush mounting
- PNP switching input, N/C contact
- Round design
- 0.8mm operating distance
- Operating voltage range from 10VDC to 30VDC
Technical Specifications
Sensing Range Max
0.8mm
Sensor Output Type
PNP
Supply Voltage DC Max
30V
SVHC
No SVHC (25-Jun-2020)
Thread Size - Metric
M5 x 0.5
Supply Voltage DC Min
10V
Product Range
SIEN Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sri Lanka
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01