42,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 10+ | €0.127 |
| 100+ | €0.104 |
| 500+ | €0.0885 |
| 1000+ | €0.0831 |
| 3000+ | €0.0783 |
| 6000+ | €0.0734 |
Product Information
Product Overview
The MLS1206-4S7-102 is a multilayer EMI suppression Ferrite Bead with 1206 case. This bead features monolithic structure for closed magnetic path and high reliability. The high impedance per volume of the bead leads effective for high density circuits. This bead is suitable for wave and reflow soldering and comes with wide range of impedance values. This multilayer suppressor is specially designed to reduce noise in low impedance circuits while keeping the signal free from distortion. This is because at the interfering frequencies this bead behaves as a resistor. The high frequency noise is converted into heat rather than reflected to the source. This dissipation prevents ringing and parasitic oscillations. It is applicable for preventing high frequencies entering electronic circuits.
- Absorbs generated noise
- 100% Sorting out on impedance
- -40 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking, Consumer Electronics, Portable Devices
Technical Specifications
1206 [3216 Metric]
200mA
0.4ohm
3.2mm
1.1mm
-55°C
-
1kohm
MLS Series
± 25%
1.6mm
SMD
125°C
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate