Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerFERROXCUBE
Manufacturer Part NoETD54/28/19-3C90
Order Code3056429
Technical Datasheet
Core TypeETD
Core SizeETD54
Core Material Grade3C90
Effective Magnetic Path Length127mm
Ae Effective Cross Section Area280mm²
Inductance Factor Al5µH
Product Range-
SVHCNo SVHC (17-Jan-2023)
Alternatives for ETD54/28/19-3C90
1 Product Found
Product Overview
The ETD54/28/19-3C90 is an ETD-type Transformer Core with 3C90 material grade. The core for use with ETD54/28/19 and core halves.
- 5000 ±25% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
ETD
Core Material Grade
3C90
Ae Effective Cross Section Area
280mm²
Product Range
-
Core Size
ETD54
Effective Magnetic Path Length
127mm
Inductance Factor Al
5µH
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85049011
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086