Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFERROPERM
Manufacturer Part No1585 50UH 3 A INS
Order Code1186800
Product Range1585 Series
Technical Datasheet
53 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.290 |
| 5+ | €5.690 |
| 10+ | €4.490 |
| 20+ | €3.820 |
| 40+ | €3.240 |
| 100+ | €2.810 |
Price for:Each
Minimum: 1
Multiple: 1
€7.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFERROPERM
Manufacturer Part No1585 50UH 3 A INS
Order Code1186800
Product Range1585 Series
Technical Datasheet
Product Range1585 Series
Inductance50µH
DC Current Rating3A
DC Resistance Max-
Inductance Tolerance± 20%
Self Resonant Frequency-
Technical Specifications
Product Range
1585 Series
DC Current Rating
3A
Inductance Tolerance
± 20%
Inductance
50µH
DC Resistance Max
-
Self Resonant Frequency
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.702