Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEINMETALL
Manufacturer Part NoF77218B130G300
Order Code1313722
Product RangeF772 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF77218B130G300
Order Code1313722
Product RangeF772 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating5A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF772 Series
Product Overview
The F772 series is a Standard Probe for in-circuit and functional test (ICT/FCT). It is used in dual-stage fixture together with F797. The receptacle H712 is used for a fixed projection height of 10mm. This probe is identical to the threaded probe F732. It has silver-plated music wire spring, gold-plated nickel silver barrel and receptacle.
- 5mm Full travel
- 60cN Preload
- 1.5milion Cycles mechanical life
- ±0.08mm Pointing accuracy
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
5A
Spring Force Initial
-
Product Range
F772 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000326