Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFEINMETALL
Manufacturer Part NoF11112S090L085
Order Code1313688
Product RangeF111 Series
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €3.030 |
5+ | €2.900 |
10+ | €2.670 |
20+ | €2.570 |
Price for:Each
Minimum: 1
Multiple: 1
€3.03 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFEINMETALL
Manufacturer Part NoF11112S090L085
Order Code1313688
Product RangeF111 Series
Technical Datasheet
Connector TypeSpring Probe
Centreline Spacing-
Connector Tip Style-
Current Rating1.5A
Overall Length-
Spring Force Initial-
Spring Force Working Travel-
Product RangeF111 Series
SVHCNo SVHC (17-Jan-2023)
Product Overview
The F11112S090L085 is a spring contact Standard Probe with gold-plated steel contacts, suitable for in-circuit and functional test (ICT/FCT). This F111 series probe is especially suited for testing loaded SMT boards. The projection height is identical to the spring contact probe F109 (40mil).
- 65mΩ Typical probe resistance
- 1.5A Maximum continuous current
Applications
Industrial, Test & Measurement
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
-
Spring Force Working Travel
-
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
-
Current Rating
1.5A
Spring Force Initial
-
Product Range
F111 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000227