Print Page
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €17.070 |
10+ | €15.890 |
25+ | €15.030 |
100+ | €14.170 |
250+ | €13.280 |
500+ | €12.900 |
Price for:Each
Minimum: 1
Multiple: 1
€17.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The FWA series full metal hood of the FAW series can be used like an angled adapter and are characterized by excellent shielding properties. The right angled screwable adapter may be used as a bracket adaptor, in narrow installation conditions. A change in the termination direction is facilitated with reverse mounted contacts. It is suitable for use with the robust application.
- Very good shielding properties
- No loose component or assembly parts, screws are pre-mounted
- Very good electrical properties through the use of one-piece contacts
Technical Specifications
Product Range
172704
Cable Exit Angle
180°
SVHC
Lead (07-Nov-2024)
D Sub Shell Size
DA
Connector Body Material
PET (Polyester) Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0211