Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €48.480 |
5+ | €44.840 |
10+ | €41.210 |
25+ | €38.630 |
50+ | €36.780 |
Price for:Each
Minimum: 1
Multiple: 1
€48.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMCN1361
Order Code4378185
Technical Datasheet
Connector TypeMHV Coaxial
Connector TypeMHV Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationSolder Cup
Impedance50ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max300MHz
Connector MountingPanel Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
MHV Coaxial
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Brass
Frequency Max
300MHz
Product Range
-
Connector Type
MHV Coaxial
Coaxial Termination
Solder Cup
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
Panel Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106596