Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1325085-12
Order Code4739911
Product RangeFMC1325085 Series
Technical Datasheet
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €103.190 |
5+ | €95.030 |
10+ | €88.370 |
25+ | €83.730 |
50+ | €80.430 |
100+ | €77.960 |
Price for:Each
Minimum: 1
Multiple: 1
€103.19 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFAIRVIEW MICROWAVE
Manufacturer Part NoFMC1325085-12
Order Code4739911
Product RangeFMC1325085 Series
Technical Datasheet
Connector to ConnectorSMA Jack to Mini SMP Jack
Coaxial Cable TypeFM-F086
Impedance50ohm
Cable Length - Imperial12"
Cable Length - Metric305mm
Jacket ColourBlue
Product RangeFMC1325085 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
SMA Jack to Mini SMP Jack
Impedance
50ohm
Cable Length - Metric
305mm
Product Range
FMC1325085 Series
Coaxial Cable Type
FM-F086
Cable Length - Imperial
12"
Jacket Colour
Blue
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001